
NSYPLS2736AG | |
|---|---|
DigiKey Part Number | 4008-NSYPLS2736AG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLS2736AG |
Description | BOX FIBER 14.17"L X 10.63"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray, Clear Cover Cover Included 14.173" L x 10.630" W (360.00mm x 270.00mm) X 9.055" (230.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLS2736AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 10.630" W (360.00mm x 270.00mm) | |
Height | 9.055" (230.00mm) | |
Area (L x W) | 151in² (974cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,10000 Kč | 1 298,10 Kč |
| Unit Price without VAT: | 1 298,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 570,70100 Kč |















