
NSYEB2050D8 | |
|---|---|
DigiKey Part Number | 4008-NSYEB2050D8-ND |
Manufacturer | |
Manufacturer Product Number | NSYEB2050D8 |
Description | GROUND BRAID FLAT 1.3" X 0.7' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid 1.299" (33.00mm) - Width X 0.7' (0.20m) 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Material | Copper, Tinned | |
Size, Supplied | 1.299" (33.00mm) - Width | |
Thickness | - | |
Wire Gauge - Ends | 1/0 AWG | |
Length | 0.7' (0.20m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 080,50300 Kč | 20 805,03 Kč |
| Unit Price without VAT: | 2 080,50300 Kč |
|---|---|
| Unit Price with VAT: | 2 517,40863 Kč |





