
NSYCRN22150 | |
|---|---|
DigiKey Part Number | 4008-NSYCRN22150-ND |
Manufacturer | |
Manufacturer Product Number | NSYCRN22150 |
Description | ENCLOSURE STL 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 7.874" L x 7.874" W (200.00mm x 200.00mm) X 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYCRN22150 Models |
Category | Height 5.906" (150.00mm) |
Mfr | Area (L x W) 62.0in² (400cm²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 7.874" L x 7.874" W (200.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 979,40000 Kč | 1 979,40 Kč |
| Unit Price without VAT: | 1 979,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 395,07400 Kč |
















