
MAS0202015R5 | |
|---|---|
DigiKey Part Number | 1441-MAS0202015R5-ND |
Manufacturer | |
Manufacturer Product Number | MAS0202015R5 |
Description | ENCLOSURE STEEL 7.87"L X 7.87"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 7.874" L x 7.874" W (200.00mm x 200.00mm) X 6.102" (155.00mm) |
Datasheet | Datasheet |
Category | Height 6.102" (155.00mm) |
Mfr | Area (L x W) 62.0in² (400cm²) |
Series | Design Hinged Door |
Packaging Box | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.591" (15.00mm) |
Size / Dimension 7.874" L x 7.874" W (200.00mm x 200.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 131,24000 Kč | 3 131,24 Kč |
| 5 | 2 676,67800 Kč | 13 383,39 Kč |
| 10 | 2 536,55000 Kč | 25 365,50 Kč |
| Unit Price without VAT: | 3 131,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 788,80040 Kč |


