
NSYCAG104X95LM | |
|---|---|
DigiKey Part Number | 4008-NSYCAG104X95LM-ND |
Manufacturer | |
Manufacturer Product Number | NSYCAG104X95LM |
Description | METAL OUTLETGRID CUT-OUT104X95MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Outlet Grille Boxes |
Datasheet | Datasheet |
EDA/CAD Models | NSYCAG104X95LM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Outlet Grille | |
For Use With/Related Products | Boxes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,72000 Kč | 146,72 Kč |
| 5 | 125,41600 Kč | 627,08 Kč |
| 10 | 117,22700 Kč | 1 172,27 Kč |
| 25 | 107,21200 Kč | 2 680,30 Kč |
| 50 | 100,20640 Kč | 5 010,32 Kč |
| 100 | 97,35630 Kč | 9 735,63 Kč |
| Unit Price without VAT: | 146,72000 Kč |
|---|---|
| Unit Price with VAT: | 177,53120 Kč |






