
LFK810 | |
|---|---|
DigiKey Part Number | LFK810-ND |
Manufacturer | |
Manufacturer Product Number | LFK810 |
Description | VENT FILTER METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Filter 6.590" L x 8.000" W (167.39mm x 203.20mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filter | |
Features | - | |
For Use With/Related Products | 1481L3R Series Panels | |
Size / Dimension | 6.590" L x 8.000" W (167.39mm x 203.20mm) | |
Color | Natural | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 021,56000 Kč | 1 021,56 Kč |
| 5 | 873,23800 Kč | 4 366,19 Kč |
| 10 | 816,19300 Kč | 8 161,93 Kč |
| 25 | 746,45000 Kč | 18 661,25 Kč |
| 50 | 736,22380 Kč | 36 811,19 Kč |
| Unit Price without VAT: | 1 021,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 236,08760 Kč |


