
M9P22602 | |
---|---|
DigiKey Part Number | 4008-M9P22602-ND |
Manufacturer | |
Manufacturer Product Number | M9P22602 |
Description | CIR BRKR THERM-MAG 2A 240VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9P22602 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947-2, IEC 60947-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 299,73000 Kč | 4 299,73 Kč |
Unit Price without VAT: | 4 299,73000 Kč |
---|---|
Unit Price with VAT: | 5 202,67330 Kč |