
M9F44150 | |
|---|---|
DigiKey Part Number | 4008-M9F44150-ND |
Manufacturer | |
Manufacturer Product Number | M9F44150 |
Description | CIR BRKR THERM-MAG 50A 415VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F44150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, GB 14048.2, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 3 121,20167 Kč | 37 454,42 Kč |
| Unit Price without VAT: | 3 121,20167 Kč |
|---|---|
| Unit Price with VAT: | 3 776,65402 Kč |












