
M9F42250 | |
|---|---|
DigiKey Part Number | 4008-M9F42250-ND |
Manufacturer | |
Manufacturer Product Number | M9F42250 |
Description | MULTI9 C60BP 2P C 50A 10KA 240V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 50A AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | M9F42250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Actuator Type | Toggle | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, GB 14048.2, IEC 60947-2, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 683,05000 Kč | 3 683,05 Kč |
| Unit Price without VAT: | 3 683,05000 Kč |
|---|---|
| Unit Price with VAT: | 4 456,49050 Kč |












