
M9F21345 | |
|---|---|
DigiKey Part Number | 4008-M9F21345-ND |
Manufacturer | |
Manufacturer Product Number | M9F21345 |
Description | MULTI9 C60SP 3P B 45A 5KA 480Y/2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 45A 415 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | M9F21345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 45A | |
Voltage Rating - AC | 415 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 407,75000 Kč | 10 407,75 Kč |
| Unit Price without VAT: | 10 407,75000 Kč |
|---|---|
| Unit Price with VAT: | 12 593,37750 Kč |













