
LZ8H6X53BD | |
|---|---|
DigiKey Part Number | 4008-LZ8H6X53BD-ND |
Manufacturer | |
Manufacturer Product Number | LZ8H6X53BD |
Description | REVERSING STARTER TESYSH SAFE-TO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VDC Supply 6.5A 500V Load |
Datasheet | Datasheet |
EDA/CAD Models | LZ8H6X53BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 500V | |
Current - Output | 6.5A | |
Wattage - Load | 3000 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 552,35000 Kč | 7 552,35 Kč |
| Unit Price without VAT: | 7 552,35000 Kč |
|---|---|
| Unit Price with VAT: | 9 138,34350 Kč |











