
K344-1025-01 | |
|---|---|
DigiKey Part Number | 2291-K344-1025-01-ND |
Manufacturer | |
Manufacturer Product Number | K344-1025-01 |
Description | PERFECT FIX CABLE GLAND M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,41600 Kč | 584,16 Kč |
| 25 | 54,75440 Kč | 1 368,86 Kč |
| 50 | 52,13800 Kč | 2 606,90 Kč |
| 100 | 49,64980 Kč | 4 964,98 Kč |
| 250 | 46,53996 Kč | 11 634,99 Kč |
| 500 | 44,31838 Kč | 22 159,19 Kč |
| 1 000 | 42,20388 Kč | 42 203,88 Kč |
| 2 500 | 39,56401 Kč | 98 910,03 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |











