
LXM32AD72N4 | |
|---|---|
DigiKey Part Number | 4008-LXM32AD72N4-ND |
Manufacturer | |
Manufacturer Product Number | LXM32AD72N4 |
Description | LXM32A CAN RJ45 72A RMS PEAK 3PH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC 200 ~ 480VAC Supply 72A 200 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | LXM32AD72N4 Models |
Category | Voltage - Load 200 ~ 480V |
Manufacturer Schneider Electric | Current - Output 72A |
Series | Wattage - Load 13 kW |
Packaging Box | Voltage - Supply 200 ~ 480VAC |
Part Status Active | Interface CAN, Modbus TCP, RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type Servo | Operating Temperature 0°C ~ 50°C |
Control / Drive Type Servo AC | For Use With/Related Products Lexium 32 Series |
Number of Motors 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80 060,51000 Kč | 80 060,51 Kč |
| Unit Price without VAT: | 80 060,51000 Kč |
|---|---|
| Unit Price with VAT: | 96 873,21710 Kč |



















