



LX1D6F7 | |
|---|---|
DigiKey Part Number | 4008-LX1D6F7-ND |
Manufacturer | |
Manufacturer Product Number | LX1D6F7 |
Description | COIL OLD D40-D95 110VAC 50/60HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Coil LC1D80, LC1D95 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Magnet Coil | |
For Use With/Related Products | LC1D80, LC1D95 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 856,30000 Kč | 856,30 Kč |
| Unit Price without VAT: | 856,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 036,12300 Kč |















