



LC1D40F7 | |
|---|---|
DigiKey Part Number | 4008-LC1D40F7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D40F7 |
Description | 3P OLD CONT 22KW 1NO 1NC 110VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D40F7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Contact Material | - | |
Operate Time | 26 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 913,04000 Kč | 5 913,04 Kč |
| Unit Price without VAT: | 5 913,04000 Kč |
|---|---|
| Unit Price with VAT: | 7 154,77840 Kč |














