
LR3D332 | |
---|---|
DigiKey Part Number | 4008-LR3D332-ND |
Manufacturer | |
Manufacturer Product Number | LR3D332 |
Description | TESYS 23-32A CL 10A NON DIFF EVL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Overload Relay LC1D40A, LC1D50A and LC1D65A Series |
Datasheet | Datasheet |
EDA/CAD Models | LR3D332 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | LC1D40A, LC1D50A and LC1D65A Series |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 956,24000 Kč | 3 956,24 Kč |
Unit Price without VAT: | 3 956,24000 Kč |
---|---|
Unit Price with VAT: | 4 787,05040 Kč |