
LC1K0601B7 | |
|---|---|
DigiKey Part Number | 4008-LC1K0601B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1K0601B7 |
Description | CONTACTOR 6A AC3 2.2KW 1NC 24VAC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1K0601B7 Models |
Category | Contact Rating (Current) 6 A |
Manufacturer Schneider Electric | Switching Voltage 690VAC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 4.8 VAC |
Coil Voltage 24VAC | Operate Time 20 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 20 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 210,66000 Kč | 1 210,66 Kč |
| Unit Price without VAT: | 1 210,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 464,89860 Kč |














