


ATSU01N206LT | |
|---|---|
DigiKey Part Number | 4008-ATSU01N206LT-ND |
Manufacturer | |
Manufacturer Product Number | ATSU01N206LT |
Description | SOFT START 200-480VAC 6A ATS01 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 180 ~ 528VAC Supply 6A 200 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATSU01N206LT Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 200 ~ 480V |
Series | Current - Output 6A |
Packaging Box | Wattage - Load 3000 W |
Part Status Active | Voltage - Supply 180 ~ 528VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter | For Use With/Related Products Altivar Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 594,86000 Kč | 3 594,86 Kč |
| Unit Price without VAT: | 3 594,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 349,78060 Kč |










