


LC1G5004LSEA | |
|---|---|
DigiKey Part Number | 4008-LC1G5004LSEA-ND |
Manufacturer | |
Manufacturer Product Number | LC1G5004LSEA |
Description | CONTACTORTESYSGIGA500 4PADV200-5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 700 A 200 ~ 500VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G5004LSEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 200 ~ 500VAC/DC | |
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 700 A | |
Switching Voltage | 1000VAC, 460VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Box Lug | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 70 ms | |
Release Time | 50 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86 659,06000 Kč | 86 659,06 Kč |
| Unit Price without VAT: | 86 659,06000 Kč |
|---|---|
| Unit Price with VAT: | 104 857,46260 Kč |

















