Parametric Equivalent



LC1G1504BEEA | |
|---|---|
DigiKey Part Number | 4008-LC1G1504BEEA-ND |
Manufacturer | |
Manufacturer Product Number | LC1G1504BEEA |
Description | CONTACTORTESYSGIGA150 4P ADV 24- |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 275 A 24 ~ 48VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1G1504BEEA Models |
Category | Contact Rating (Current) 275 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 460VDC - Max |
Series | Features Auxiliary Contacts |
Packaging Box | Termination Style Box Lug |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 70 ms |
Coil Voltage 24 ~ 48VAC/DC | Release Time 50 ms |
Contact Form 4PST-NO (4 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1G1854BEEA | Schneider Electric | 0 | 4008-LC1G1854BEEA-ND | 36 629,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 764,59000 Kč | 31 764,59 Kč |
| Unit Price without VAT: | 31 764,59000 Kč |
|---|---|
| Unit Price with VAT: | 38 435,15390 Kč |

















