
LC1F1700 | |
|---|---|
DigiKey Part Number | 4008-LC1F1700-ND |
Manufacturer | |
Manufacturer Product Number | LC1F1700 |
Description | CONTACTEUR 1700A 3P NU |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 700 A 110 ~ 500VAC, 110 ~ 440VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LC1F1700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 110 ~ 500VAC, 110 ~ 440VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 700 A | |
Switching Voltage | 1000VAC, 460VDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 75 ms | |
Release Time | 100 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192 913,88000 Kč | 192 913,88 Kč |
| Unit Price without VAT: | 192 913,88000 Kč |
|---|---|
| Unit Price with VAT: | 233 425,79480 Kč |















