Parametric Equivalent




LC1D150AEHE | |
|---|---|
DigiKey Part Number | 4008-LC1D150AEHE-ND |
Manufacturer | |
Manufacturer Product Number | LC1D150AEHE |
Description | CTR DECA 150A 3P 48-130V ACDC EV |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 48 ~ 130VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 150 A |
Manufacturer Schneider Electric | Switching Voltage 1000VAC, 300VDC - Max |
Series | Features Auxiliary Contacts, Diode |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 90 ms |
Coil Voltage 48 ~ 130VAC/DC | Release Time 80 ms |
Contact Form 3PST-NO (3 Form A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D150A6EHE | Schneider Electric | 0 | 4008-LC1D150A6EHE-ND | 21 743,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 743,11000 Kč | 21 743,11 Kč |
| Unit Price without VAT: | 21 743,11000 Kč |
|---|---|
| Unit Price with VAT: | 26 309,16310 Kč |


