LC1D150A6EHE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 21 743,11000 Kč
Datasheet
New at DigiKey
Contactor 3PST-NO (3 Form A) 150 A 48 ~ 130VAC/DC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 150 A 48 ~ 130VAC/DC Coil Chassis Mount
LC1D150A6EHE
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

LC1D150A6EHE

DigiKey Part Number
4008-LC1D150A6EHE-ND
Manufacturer
Manufacturer Product Number
LC1D150A6EHE
Description
CTR DECA 150A 3P 48-130V ACDC LU
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 150 A 48 ~ 130VAC/DC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
150 A
Manufacturer
Schneider Electric
Switching Voltage
1000VAC, 300VDC - Max
Series
Features
Auxiliary Contacts, Diode
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
90 ms
Coil Voltage
48 ~ 130VAC/DC
Release Time
80 ms
Contact Form
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LC1D150AEHESchneider Electric04008-LC1D150AEHE-ND21 743,11000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 743,11000 Kč21 743,11 Kč
Manufacturers Standard Package
Unit Price without VAT:21 743,11000 Kč
Unit Price with VAT:26 309,16310 Kč