Contactor 3PST-NO (3 Form A) 12 A 115VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 12 A 115VAC Coil Chassis Mount, DIN Rail
LC1D09CD
LC1D09R7

LC1D12FE7

DigiKey Part Number
4008-LC1D12FE7-ND
Manufacturer
Manufacturer Product Number
LC1D12FE7
Description
TESYS CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 12 A 115VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1D12FE7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
690VAC, 300VDC - Max
Manufacturer
Schneider Electric
Features
Auxiliary Contacts
Series
Termination Style
Screw Terminal
Packaging
Box
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Must Operate Voltage
92 VAC
Mounting Type
Chassis Mount, DIN Rail
Must Release Voltage
34.5 VAC
Coil Voltage
115VAC
Operate Time
22 ms
Contact Form
3PST-NO (3 Form A)
Release Time
19 ms
Contact Rating (Current)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 948,34000 Kč2 948,34 Kč
Manufacturers Standard Package
Unit Price without VAT:2 948,34000 Kč
Unit Price with VAT:3 567,49140 Kč