



ATS01N212QN | |
|---|---|
DigiKey Part Number | 4008-ATS01N212QN-ND |
Manufacturer | |
Manufacturer Product Number | ATS01N212QN |
Description | SOFT STARTER FOR ASYNCHRONOUS MO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 456VAC Supply 12A 380 ~ 415V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS01N212QN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 415V | |
Current - Output | 12A | |
Wattage - Load | 5500 W | |
Voltage - Supply | 456VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 409,58000 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 4 409,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 335,59180 Kč |












