K10D004QCH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K10D004QCH

DigiKey Part Number
4008-K10D004QCH-ND
Manufacturer
Manufacturer Product Number
K10D004QCH
Description
SWITCH SELECT 2POS SPST 6A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPST 6A (AC), 10A (DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
K10D004QCH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
SPST
Number of Positions
2
Switch Function
On-Off
Current Rating (Amps)
6A (AC), 10A (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Features
-
Operating Temperature
-20°C ~ 55°C
Depth Behind Flange
-
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000,000 Cycles
Approval Agency
cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 262,97000 Kč2 262,97 Kč
51 941,44000 Kč9 707,20 Kč
101 816,62600 Kč18 166,26 Kč
251 744,25440 Kč43 606,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 262,97000 Kč
Unit Price with VAT:2 738,19370 Kč