


ILS2K852PC1F0 | |
|---|---|
DigiKey Part Number | 4008-ILS2K852PC1F0-ND |
Manufacturer | |
Manufacturer Product Number | ILS2K852PC1F0 |
Description | LEXIUM ILS STEPPER MOT 24 48V ET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size Step |
Datasheet | Datasheet |
EDA/CAD Models | ILS2K852PC1F0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 241,07000 Kč | 64 241,07 Kč |
| Unit Price without VAT: | 64 241,07000 Kč |
|---|---|
| Unit Price with VAT: | 77 731,69470 Kč |











