
2149231213 | |
|---|---|
DigiKey Part Number | 900-2149231213-ND |
Manufacturer | |
Manufacturer Product Number | 2149231213 |
Description | PICOBLADE PRECRIMP 26AWG BK M-S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2149231213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,65000 Kč | 19,65 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,59480 Kč | 389,87 Kč |
| 50 | 14,84640 Kč | 742,32 Kč |
| 100 | 14,13590 Kč | 1 413,59 Kč |
| 250 | 13,25068 Kč | 3 312,67 Kč |
| 500 | 12,61758 Kč | 6 308,79 Kč |
| 1 000 | 12,01491 Kč | 12 014,91 Kč |
| 2 500 | 11,26280 Kč | 28 157,00 Kč |
| Unit Price without VAT: | 19,65000 Kč |
|---|---|
| Unit Price with VAT: | 23,77650 Kč |











