New at DigiKey
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 24 ~ 36VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILS1W853TB1A0

DigiKey Part Number
4008-ILS1W853TB1A0-ND
Manufacturer
Manufacturer Product Number
ILS1W853TB1A0
Description
INTEGRATED DRIVE ILS WITH STEPPE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 24 ~ 36VDC
Datasheet
 Datasheet
EDA/CAD Models
ILS1W853TB1A0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Coil Type
Bipolar
Voltage - Rated
24 ~ 36VDC
Current Rating (Amps)
6 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±6%
Torque - Holding (oz-in / mNm)
637.3 / 4500
Size / Dimension
Square - 3.300" x 3.300" (83.82mm x 83.82mm)
Diameter - Shaft
0.600" (15.24mm)
Length - Shaft and Bearing
1.200" (30.48mm)
Mounting Hole Spacing
2.400" (60.96mm)
Termination Style
Connector
Operating Temperature
0°C ~ 65°C
Features
-
Rotor Inertia
3300.00gcm²
Approval Agency
CE, cUL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
146 373,57000 Kč46 373,57 Kč
Manufacturers Standard Package
Unit Price without VAT:46 373,57000 Kč
Unit Price with VAT:56 112,01970 Kč