


ILE1R661PC1A0 | |
|---|---|
DigiKey Part Number | 4008-ILE1R661PC1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILE1R661PC1A0 |
Description | LEXIUM ILE BLDC MOT 24 36V RS485 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ILE1R661PC1A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 958,61000 Kč | 27 958,61 Kč |
| Unit Price without VAT: | 27 958,61000 Kč |
|---|---|
| Unit Price with VAT: | 33 829,91810 Kč |











