
2143720001 | |
|---|---|
DigiKey Part Number | 900-2143720001-ND |
Manufacturer | |
Manufacturer Product Number | 2143720001 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2143720001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 25,21800 Kč | 252,18 Kč |
| 25 | 23,62640 Kč | 590,66 Kč |
| 50 | 22,50240 Kč | 1 125,12 Kč |
| 100 | 21,42470 Kč | 2 142,47 Kč |
| 250 | 20,08172 Kč | 5 020,43 Kč |
| 500 | 19,12308 Kč | 9 561,54 Kč |
| 1 000 | 18,20993 Kč | 18 209,93 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |











