
GVAX385 | |
|---|---|
DigiKey Part Number | 4008-GVAX385-ND |
Manufacturer | |
Manufacturer Product Number | GVAX385 |
Description | TESYS SHUNT TRIP INRS 380V 50HZ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Undervoltage Release Circuit Breakers |
Datasheet | Datasheet |
EDA/CAD Models | GVAX385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Undervoltage Release | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 219,43000 Kč | 6 219,43 Kč |
| Unit Price without VAT: | 6 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 7 525,51030 Kč |
















