Circuit Breaker Thermal Magnetic 160mA 690 V AC DC Pushbutton DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 160mA 690 V AC DC Pushbutton DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

GV2ME01

DigiKey Part Number
4008-GV2ME01-ND
Manufacturer
Manufacturer Product Number
GV2ME01
Description
TESYS M-CB THO/MAG 0.1-0.16A ROC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 160mA 690 V AC DC Pushbutton DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV2ME01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
160mA
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Pushbutton
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1
Breaker Type
Thermal Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 339,80000 Kč3 339,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3 339,80000 Kč
Unit Price with VAT:4 041,15800 Kč