BSH0552P11A1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH0551P02F1A

DigiKey Part Number
4008-BSH0551P02F1A-ND
Manufacturer
Manufacturer Product Number
BSH0551P02F1A
Description
MOTOR 55 IP40 SMOOTH ABS BRK STR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 9000 RPM 300W 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BSH0551P02F1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
9000 RPM
Torque - Rated (oz-in / mNm)
67.97 / 480
Power - Rated
300W
Encoder Type
-
Size / Dimension
Square - 2.165" x 2.165" (55.00mm x 55.00mm)
Diameter - Shaft
0.354" (9.00mm)
Length - Shaft and Bearing
0.790" (20.07mm)
Mounting Hole Spacing
1.570" (39.88mm)
Termination Style
Connector
Features
Brake
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 929,10000 Kč29 929,10 Kč
Manufacturers Standard Package
Unit Price without VAT:29 929,10000 Kč
Unit Price with VAT:36 214,21100 Kč