
| BMH2053P26F2A | |
|---|---|
| DigiKey Part Number | 4008-BMH2053P26F2A-ND | 
| Manufacturer | |
| Manufacturer Product Number | BMH2053P26F2A | 
| Description | MTR 205MM IP65 NOKEY ENC SGL16 A | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 3800 RPM 6.5kW 480VAC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BMH2053P26F2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 480VAC | |
| RPM | 3800 RPM | |
| Torque - Rated (oz-in / mNm) | 7392 / 52200 | |
| Power - Rated | 6.5kW | |
| Encoder Type | - | |
| Size / Dimension | Square - 8.071" x 8.071" (205.00mm x 205.00mm) | |
| Diameter - Shaft | 1.500" (38.10mm) | |
| Length - Shaft and Bearing | 3.150" (80.00mm) | |
| Mounting Hole Spacing | 7.087" (180.00mm) | |
| Termination Style | Connector | |
| Features | Brake | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 261 818,13000 Kč | 261 818,13 Kč | 
| Unit Price without VAT: | 261 818,13000 Kč | 
|---|---|
| Unit Price with VAT: | 316 799,93730 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                










 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic