


BMH2053P26A1A | |
|---|---|
DigiKey Part Number | 4008-BMH2053P26A1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH2053P26A1A |
Description | MOTOR 205MM IEC 88NM IP65/67 9,4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | BMH2053P26A1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104 309,91000 Kč | 104 309,91 Kč |
| Unit Price without VAT: | 104 309,91000 Kč |
|---|---|
| Unit Price with VAT: | 126 214,99110 Kč |










