
7000-08061-6110750 | |
|---|---|
DigiKey Part Number | 5088-7000-08061-6110750-ND |
Manufacturer | |
Manufacturer Product Number | 7000-08061-6110750 |
Description | CIRC CBL 4POS PLUG TO WIRE 24.6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 24.6' (7.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 24.6' (7.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,18000 Kč | 665,18 Kč |
| 10 | 559,19300 Kč | 5 591,93 Kč |
| 25 | 522,16640 Kč | 13 054,16 Kč |
| 50 | 495,89600 Kč | 24 794,80 Kč |
| 100 | 471,02320 Kč | 47 102,32 Kč |
| 250 | 440,14036 Kč | 110 035,09 Kč |
| 500 | 418,36876 Kč | 209 184,38 Kč |
| Unit Price without VAT: | 665,18000 Kč |
|---|---|
| Unit Price with VAT: | 804,86780 Kč |










