


BDL36060 | |
|---|---|
DigiKey Part Number | 4008-BDL36060-ND |
Manufacturer | |
Manufacturer Product Number | BDL36060 |
Description | MOLDED CASE CIRCUIT BRKR 600Y/34 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 60A 600 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | BDL36060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 60A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 128,94000 Kč | 11 128,94 Kč |
| Unit Price without VAT: | 11 128,94000 Kč |
|---|---|
| Unit Price with VAT: | 13 466,01740 Kč |











