
9422CSBD1 | |
|---|---|
DigiKey Part Number | 4008-9422CSBD1-ND |
Manufacturer | |
Manufacturer Product Number | 9422CSBD1 |
Description | CABLE MECHANISM 125A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Mechanism 125A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Mechanism | |
Voltage | - | |
Current | 125A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 990,82000 Kč | 15 990,82 Kč |
| Unit Price without VAT: | 15 990,82000 Kč |
|---|---|
| Unit Price with VAT: | 19 348,89220 Kč |













