
BCH2MB0133CF5C | |
|---|---|
DigiKey Part Number | 4008-BCH2MB0133CF5C-ND |
Manufacturer | |
Manufacturer Product Number | BCH2MB0133CF5C |
Description | 40MM, 100W, IP65, W/ KEY, BRK, L |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 5000 RPM 100W Absolute 220VAC |
Datasheet | Datasheet |
EDA/CAD Models | BCH2MB0133CF5C Models |
Category | RPM 5000 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 45.44 / 320 |
Series | Power - Rated 100W |
Packaging Box | Encoder Type Absolute |
Part Status Active | Diameter - Shaft 0.315" (8.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key, Oil Seal |
Voltage - Rated 220VAC | Operating Temperature 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 419,18000 Kč | 19 419,18 Kč |
| Unit Price without VAT: | 19 419,18000 Kč |
|---|---|
| Unit Price with VAT: | 23 497,20780 Kč |











