Variable Frequency Drive 200 ~ 240V 13.7A 3000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 200 ~ 240V 13.7A 3000 W Chassis Mount
ATV630U07N4
ATV630U07N4

ATV630U30M3

DigiKey Part Number
4008-ATV630U30M3-ND
Manufacturer
Manufacturer Product Number
ATV630U30M3
Description
VARIABLE SPEED DRIVE, ALTIVAR PR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 200 ~ 240V 13.7A 3000 W Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ATV630U30M3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
200 ~ 240V
Current - Output
13.7A
Wattage - Load
3000 W
Voltage - Supply
200 ~ 240VAC
Interface
Ethernet, Modbus Serial, Modbus TCP, RS-485
Features
-
Operating Temperature
-15°C ~ 60°C
Ingress Protection
IP21
Approval Agency
ATEX, CE, CSA, DNV-GL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
141 455,51000 Kč41 455,51 Kč
Manufacturers Standard Package
Unit Price without VAT:41 455,51000 Kč
Unit Price with VAT:50 161,16710 Kč