
ATV630D22M3 | |
---|---|
DigiKey Part Number | 4008-ATV630D22M3-ND |
Manufacturer | |
Manufacturer Product Number | ATV630D22M3 |
Description | VARIABLE SPEED DRIVE ATV212 - 22 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 200 ~ 240V 92.6A 22000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630D22M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 200 ~ 240V | |
Current - Output | 92.6A | |
Wattage - Load | 22000 W | |
Voltage - Supply | 200 ~ 240VAC | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -15°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 110 838,72000 Kč | 110 838,72 Kč |
Unit Price without VAT: | 110 838,72000 Kč |
---|---|
Unit Price with VAT: | 134 114,85120 Kč |