



ATV320U75N4WS | |
|---|---|
DigiKey Part Number | 4008-ATV320U75N4WS-ND |
Manufacturer | |
Manufacturer Product Number | ATV320U75N4WS |
Description | ATV320 IP65 TYPE 12 WVARIO10HP 4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 500V 17A 7500 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV320U75N4WS Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 380 ~ 500V |
Series | Current - Output 17A |
Packaging Box | Wattage - Load 7500 W |
Part Status Active | Interface CAN |
Mounting Type Chassis Mount | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 210,03000 Kč | 50 210,03 Kč |
| Unit Price without VAT: | 50 210,03000 Kč |
|---|---|
| Unit Price with VAT: | 60 754,13630 Kč |















