



ATS480D17Y | |
|---|---|
DigiKey Part Number | 4008-ATS480D17Y-ND |
Manufacturer | |
Manufacturer Product Number | ATS480D17Y |
Description | ALTIVAR ATS480 SOFT START |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 230VAC Supply 17A 208 ~ 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS480D17Y Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 208 ~ 690V |
Series | Current - Output 17A |
Packaging Box | Wattage - Load 15000 W |
Part Status Active | Voltage - Supply 110 ~ 230VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -15°C ~ 60°C |
Control / Drive Type Motor Starter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 023,78000 Kč | 20 023,78 Kč |
| Unit Price without VAT: | 20 023,78000 Kč |
|---|---|
| Unit Price with VAT: | 24 228,77380 Kč |










