



ATS22C48Q | |
|---|---|
DigiKey Part Number | 4008-ATS22C48Q-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C48Q |
Description | SOFT STARTER-ATS22-CONTROL 220V- |
Customer Reference | |
Detailed Description | Soft Start / Stop 195V ~ 484V Supply 480A 230 ~ 440V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C48Q Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 230 ~ 440V |
Series | Current - Output 480A |
Packaging Box | Wattage - Load 180 W |
Part Status Obsolete | Voltage - Supply 195V ~ 484V |
Type Module | Interface RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Soft Start / Stop | Operating Temperature -10°C ~ 50°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS430C48S6 | Schneider Electric | 0 | 4008-ATS430C48S6-ND | 148 594,39000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124 158,63000 Kč | 124 158,63 Kč |
| Unit Price without VAT: | 124 158,63000 Kč |
|---|---|
| Unit Price with VAT: | 150 231,94230 Kč |


