



ATS430C48S6 | |
|---|---|
DigiKey Part Number | 4008-ATS430C48S6-ND |
Manufacturer | |
Manufacturer Product Number | ATS430C48S6 |
Description | SOFT STARTER ATS430 480A 208 TO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 208 ~ 600VAC Supply 480A 208 ~ 600V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 208 ~ 600V |
Series | Current - Output 480A |
Packaging Bulk | Wattage - Load 298.28 kW |
Part Status Active | Voltage - Supply 208 ~ 600VAC |
Type Module | Interface RS-485 |
Motor Type AC Motor | Mounting Type Chassis Mount |
Control / Drive Type Soft Start / Stop | Operating Temperature -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148 594,39000 Kč | 148 594,39 Kč |
| Unit Price without VAT: | 148 594,39000 Kč |
|---|---|
| Unit Price with VAT: | 179 799,21190 Kč |

