



ATS22C14S6U | |
|---|---|
DigiKey Part Number | 4008-ATS22C14S6U-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C14S6U |
Description | SOFT START 208-600VAC 110VCNTRL, |
Customer Reference | |
Detailed Description | Motor Starter 177 ~ 660VAC Supply 124A 208 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C14S6U Models |
Category | Voltage - Load 208 ~ 600V |
Manufacturer Schneider Electric | Current - Output 124A |
Series | Wattage - Load 74.57 kW |
Packaging Box | Voltage - Supply 177 ~ 660VAC |
Part Status Last Time Buy | Interface RS-485 |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter | For Use With/Related Products Altivar Series |
Number of Motors 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS430C14S6 | Schneider Electric | 0 | 4008-ATS430C14S6-ND | 62 462,01000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64 299,80000 Kč | 64 299,80 Kč |
| Unit Price without VAT: | 64 299,80000 Kč |
|---|---|
| Unit Price with VAT: | 77 802,75800 Kč |





