



LC1D150B7 | |
|---|---|
DigiKey Part Number | 4008-LC1D150B7-ND |
Manufacturer | |
Manufacturer Product Number | LC1D150B7 |
Description | CONTACTOR TESYS DECA 150A 3P 24V |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 24VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | LC1D150B7 Models |
Category | Switching Voltage 1000VAC, 300VDC - Max |
Manufacturer Schneider Electric | Features Auxiliary Contacts, Diode |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -40°C ~ 70°C |
Part Status Obsolete | Must Operate Voltage 19.2 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 7.2 VAC |
Coil Voltage 24VAC | Operate Time 35 ms |
Contact Form 3PST-NO (3 Form A) | Release Time 75 ms |
Contact Rating (Current) 150 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC1D150ABNE | Schneider Electric | 0 | 4008-LC1D150ABNE-ND | 21 743,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 825,22000 Kč | 18 825,22 Kč |
| Unit Price without VAT: | 18 825,22000 Kč |
|---|---|
| Unit Price with VAT: | 22 778,51620 Kč |















