Motor Starter 195 ~ 660VAC Supply 96A 230 ~ 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Starter 195 ~ 660VAC Supply 96A 230 ~ 600V Load
ATS22C11S6
TeSys Island - The Innovative, Intelligent Motor Control Starter

ATS22C11S6

DigiKey Part Number
4008-ATS22C11S6-ND
Manufacturer
Manufacturer Product Number
ATS22C11S6
Description
SOFT START 208-600VAC220VCNTRL ,
Customer Reference
Detailed Description
Motor Starter 195 ~ 660VAC Supply 96A 230 ~ 600V Load
Datasheet
 Datasheet
EDA/CAD Models
ATS22C11S6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
230 ~ 600V
Current - Output
96A
Wattage - Load
75000 W
Voltage - Supply
195 ~ 660VAC
Interface
RS-485
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 60°C
Features
-
For Use With/Related Products
Altivar Series
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01.07.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
139 202,43000 Kč39 202,43 Kč
Manufacturers Standard Package
Unit Price without VAT:39 202,43000 Kč
Unit Price with VAT:47 434,94030 Kč