



ATS01N103FT | |
|---|---|
DigiKey Part Number | 4008-ATS01N103FT-ND |
Manufacturer | |
Manufacturer Product Number | ATS01N103FT |
Description | SOFT START 110-480VAC 3A ATS01 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 99 ~ 528VAC Supply 3A 110 ~ 480V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS01N103FT Models |
Category | Number of Motors 1 |
Manufacturer Schneider Electric | Voltage - Load 110 ~ 480V |
Series | Current - Output 3A |
Packaging Box | Wattage - Load 1.1 kW |
Part Status Active | Voltage - Supply 99 ~ 528VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -10°C ~ 60°C |
Control / Drive Type Motor Starter | For Use With/Related Products Altivar Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 702,87000 Kč | 2 702,87 Kč |
| Unit Price without VAT: | 2 702,87000 Kč |
|---|---|
| Unit Price with VAT: | 3 270,47270 Kč |









